895-120-521-212

Heilind Number:EDA895-120-521-212
Manufacturer:EDAC
Manufacturer Number:895-120-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-120-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-120-521-212

Detailed Description

Enhance connectivity in your PCB projects with this high-performance board-to-board card edge connector. Designed for seamless integration, it features two rows with a pitch of .1 inches and a total of 120 positions, ensuring efficient signal transmission. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Crafted with copper alloy contacts, it offers reliable conductivity for your applications. With a straight mount orientation and optimal operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your electronic designs with this essential component.