895-120-523-802

Heilind Number:EDA895-120-523-802
Manufacturer:EDAC
Manufacturer Number:895-120-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-120-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-120-523-802

Detailed Description

Enhance your circuit connections with our high-performance Card Edge Connector, designed for seamless board-to-board integration. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector offers both durability and reliability. Featuring two rows of 120 copper alloy contacts, it ensures efficient power delivery with an amperage of 3A. The precise .1-inch pitch and .2-inch row spacing make for easy and secure installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, trust in our product to streamline your PCB connectivity needs. Elevate your projects with this essential component, where quality meets performance.