895-120-542-503

Heilind Number:EDA895-120-542-503
Manufacturer:EDAC
Manufacturer Number:895-120-542-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-120-542-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-120-542-503

Detailed Description

Enhance connectivity within your PCB with this high-performance Board To Board Card Edge Connector. Featuring a sleek Black housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability while maintaining a professional aesthetic. The two rows of 120 Copper Alloy contacts guarantee seamless transmission, with a pitch of .1 inches for optimal signal flow. Designed for straight mounting orientation, it offers easy installation for efficient circuitry. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is the perfect solution for your electronic projects. Upgrade your system's connectivity with this reliable component.