895-120-559-507

Heilind Number:EDA895-120-559-507
Manufacturer:EDAC
Manufacturer Number:895-120-559-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-120-559-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-120-559-507

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 120 positions, ensuring optimal connectivity. Crafted with precision, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, guaranteeing reliability in any application. The copper alloy contact material provides efficient signal transmission, while the right-angle mount orientation offers flexibility in installation. With a pitch of .1 inches and a row spacing of .2 inches, this connector is perfect for compact PCB designs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for use in diverse environments. Elevate your connectivity solutions with this essential component.