895-122-500-502

Heilind Number:EDA895-122-500-502
Manufacturer:EDAC
Manufacturer Number:895-122-500-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-122-500-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-122-500-502

Detailed Description

Enhance your PCB connections with our high-quality Board to Board Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, this connector offers reliable performance in any setting. With two rows of copper alloy contacts and a pitch of .1 inches, it ensures seamless connectivity for your devices. The 122 positions allow for versatile configurations, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Trust in its superior quality for all your board-to-board connections.