895-122-556-512

Heilind Number:EDA895-122-556-512
Manufacturer:EDAC
Manufacturer Number:895-122-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-122-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-122-556-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. With two rows and a total of 122 positions, this connector offers ample space for seamless integration. Crafted with precision, it guarantees reliable and efficient transmission, thanks to its copper alloy contact material. The pitch of .1 inch and row spacing of .2 inch facilitate easy installation. Designed for optimal performance, it operates smoothly in temperatures ranging from -40 to 105 °C. Trust in this connector for seamless and secure card edge connections in your PCB assemblies.