895-122-558-207

Heilind Number:EDA895-122-558-207
Manufacturer:EDAC
Manufacturer Number:895-122-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-122-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-122-558-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for precision and durability, this connector features a right-angle mount orientation, perfect for compact spaces. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures secure and reliable connections. Boasting 122 positions across 2 rows, it offers ample room for your PCB needs. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Elevate your electronic assemblies with this essential component.