895-124-500-804

Heilind Number:EDA895-124-500-804
Manufacturer:EDAC
Manufacturer Number:895-124-500-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-124-500-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-124-500-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers seamless integration with a 124-position, dual-row setup. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing facilitate secure installation, while the straight mount orientation caters to various PCB configurations. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees optimal performance in diverse environments. Trust in this connector for efficient data transfer and power distribution in your applications. Welcome to the future of connectivity.