895-124-559-203

Heilind Number:EDA895-124-559-203
Manufacturer:EDAC
Manufacturer Number:895-124-559-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-124-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-124-559-203

Detailed Description

Enhance your electronic connections with this cutting-edge board-to-board PCB connector in sleek black. Designed for seamless integration, this component features a double-row layout with 124 positions, allowing for efficient data transmission. Crafted from high-quality UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in all operating conditions, with a wide temperature range of -40 to 105°C. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation offers versatility in installation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Elevate your PCB setup with this essential connector, a must-have for any electronic enthusiast or professional.