895-132-500-504

Heilind Number:EDA895-132-500-504
Manufacturer:EDAC
Manufacturer Number:895-132-500-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-132-500-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-132-500-504

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in various environments. With two rows and a total of 132 copper alloy contact positions, it offers ample connectivity for your PCB applications. The .1-inch pitch and .2-inch row spacing allow for precise and efficient board-to-board connections. Designed for straight mount orientation, it facilitates seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding industrial and commercial projects. Upgrade your connectivity solutions with this essential component.