895-132-523-502

Heilind Number:EDA895-132-523-502
Manufacturer:EDAC
Manufacturer Number:895-132-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-132-523-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-132-523-502

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. Featuring two rows of contact points crafted from Copper Alloy, it offers reliable power transfer with an amperage of 3A. With a spacing pitch of .1 inches and row spacing of .2 inches, this connector provides precise alignment for optimal functionality. Its 132 positions cater to a wide range of connectivity needs, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Trust in this connector to streamline your PCB connections with efficiency and precision.