895-132-556-507

Heilind Number:EDA895-132-556-507
Manufacturer:EDAC
Manufacturer Number:895-132-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-132-556-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-132-556-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in all applications. Featuring two rows of 132 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it guarantees seamless and reliable data transmission. Designed for straight mount orientation, it offers easy installation on your PCB. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your electronic connections with this essential component.