895-132-558-512

Heilind Number:EDA895-132-558-512
Manufacturer:EDAC
Manufacturer Number:895-132-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-132-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-132-558-512

Detailed Description

Enhance your electronic connections with this high-performance black Board To Board PCB Connector. Designed for seamless integration in various systems, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material for reliable conductivity. With two rows and 132 positions, it offers ample connectivity for your PCB needs. The right-angle mount orientation and .1-inch pitch ensure easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality even in challenging environments. Trust in this connector for efficient and secure data transmission in your projects.