895-134-523-203

Heilind Number:EDA895-134-523-203
Manufacturer:EDAC
Manufacturer Number:895-134-523-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-134-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-134-523-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for efficiency, it features two rows of 134 positions each, allowing for seamless data transfer. The durable housing material, made of UL 94V-0 Polyphenylene Sulfide, ensures reliability even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees optimal conductivity. The straight mount orientation and compact .2-inch row spacing offer easy installation and space-saving benefits. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential connector for all your PCB needs.