895-134-540-812

Heilind Number:EDA895-134-540-812
Manufacturer:EDAC
Manufacturer Number:895-134-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-134-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-134-540-812

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, its two rows of 134 positions ensure reliable signal transmission in even the most demanding applications. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees robust protection and compliance with industry standards. Featuring copper alloy contacts, this connector ensures optimal conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various environments, from industrial settings to consumer electronics. Upgrade your engineering projects with this essential component for seamless and reliable PCB connections.