895-134-558-502

Heilind Number:EDA895-134-558-502
Manufacturer:EDAC
Manufacturer Number:895-134-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-134-558-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-134-558-502

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers a seamless interface for your devices. With a powerful 3 A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable and safe operation. The connector boasts two rows of Copper Alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, providing efficient signal transfer. With 134 positions, it offers ample connectivity options. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your connectivity solutions with this essential component.