895-136-521-802

Heilind Number:EDA895-136-521-802
Manufacturer:EDAC
Manufacturer Number:895-136-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-136-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-136-521-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 136 positions in two rows, it ensures seamless data transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide, with copper alloy contacts for reliable conductivity. The straight mount orientation and 0.1-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where durability and reliability are paramount. Elevate your electronic projects with this essential component.