895-136-524-207

Heilind Number:EDA895-136-524-207
Manufacturer:EDAC
Manufacturer Number:895-136-524-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-136-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-136-524-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in any application. Featuring two rows and a total of 136 positions, this connector offers ample connectivity options. The copper alloy contacts provide reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for industrial and commercial use. Upgrade your PCB assembly with this straight-mount Card Edge Connector and experience enhanced performance and efficiency.