895-136-524-803

Heilind Number:EDA895-136-524-803
Manufacturer:EDAC
Manufacturer Number:895-136-524-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-136-524-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-136-524-803

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in diverse electronic applications. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector guarantees durability and safety. With two rows of 136 copper alloy contacts, it ensures efficient power transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your PCB assembly needs. Elevate your connections with this essential component.