895-136-540-508

Heilind Number:EDA895-136-540-508
Manufacturer:EDAC
Manufacturer Number:895-136-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-136-540-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-136-540-508

Detailed Description

Enhance your connectivity solutions with our advanced Board to Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of high-quality copper alloy contacts, it offers reliable power transmission at a steady 3A amperage. The 0.1-inch pitch and 0.2-inch row spacing allow for precise positioning on your PCB. Boasting 136 positions, it accommodates complex connections with ease. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance in various environments. Elevate your projects with this essential component.