895-138-524-804

Heilind Number:EDA895-138-524-804
Manufacturer:EDAC
Manufacturer Number:895-138-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-138-524-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-138-524-804

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed with precision, it features 138 positions across 2 rows, ensuring seamless communication between devices. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees long-lasting performance even in challenging environments. Each contact is crafted from Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation makes installation a breeze. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.