895-140-523-208

Heilind Number:EDA895-140-523-208
Manufacturer:EDAC
Manufacturer Number:895-140-523-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-140-523-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-140-523-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features two rows with a total of 140 positions, allowing for seamless data transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliability in diverse operating conditions, withstanding temperatures ranging from -40 to 105 °C. Crafted with precision, the connector boasts Copper Alloy contacts for efficient power transmission. With a pitch of .1 in and row spacing of .2 in, it offers easy integration onto PCBs. Its straight mount orientation further simplifies installation. Trust in this connector for your connectivity needs, guaranteeing seamless and durable performance in every application.