895-140-541-207

Heilind Number:EDA895-140-541-207
Manufacturer:EDAC
Manufacturer Number:895-140-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-140-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-140-541-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector, featuring a sleek black design that seamlessly integrates into any setup. With a robust housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety in operation. Its two rows of 140 positions, along with a pitch of .1 inch and row spacing of .2 inch, offer ample room for efficient data transmission. Crafted with copper alloy contacts, this connector guarantees reliable conductivity. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Elevate your PCB connections with this essential component.