895-142-500-512

Heilind Number:EDA895-142-500-512
Manufacturer:EDAC
Manufacturer Number:895-142-500-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-142-500-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-142-500-512

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 142 positions with a pitch of .1 inches, ensuring precise and reliable connections. Its durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees optimal protection and longevity, even in demanding environments. The copper alloy contacts offer superior conductivity, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB assembly with this essential component, delivering efficiency and performance in every connection.