896-005-520-612

Heilind Number:EDA896-005-520-612
Manufacturer:EDAC
Manufacturer Number:896-005-520-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-520-612

Detailed Description

Elevate your PCB connectivity with these High Temp Card Edge Connectors. Designed for exceptional performance in demanding environments, they feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and five positions, they offer seamless integration for your circuitry. The copper alloy contacts ensure reliable power transmission, rated for up to 3 A. Engineered for precision, the connectors have a pitch of .125 inches and a row spacing of .2 inches. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility. Upgrade your setup with these essential components for optimal functionality and durability.