896-008-520-108

High Temp Card Edge Connectors

Elevate your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. With a low amperage of 3 A and copper alloy contact material, they offer reliable power transmission. The single row design, with a pitch of .125 inches and row spacing of .2 inches, accommodates up to 8 positions for seamless board-to-board connections. Mountable in a straight orientation, they provide a secure fit for your PCB assembly. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Elevate your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. With a low amperage of 3 A and copper alloy contact material, they offer reliable power transmission. The single row design, with a pitch of .125 inches and row spacing of .2 inches, accommodates up to 8 positions for seamless board-to-board connections. Mountable in a straight orientation, they provide a secure fit for your PCB assembly. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Elevate your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. With a low amperage of 3 A and copper alloy contact material, they offer reliable power transmission. The single row design, with a pitch of .125 inches and row spacing of .2 inches, accommodates up to 8 positions for seamless board-to-board connections. Mountable in a straight orientation, they provide a secure fit for your PCB assembly. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-520-108

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: