896-008-541-612

Heilind Number:EDA896-008-541-612
Manufacturer:EDAC
Manufacturer Number:896-008-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-541-612

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors are essential for efficient board-to-board PCB connections. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing material, they offer both aesthetic appeal and reliable functionality. Each connector features one row with eight positions, allowing for seamless integration into your circuitry. The copper alloy contact material ensures secure and stable connections, even in high-temperature environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. These connectors have a straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Upgrade your PCB setups with these top-of-the-line connectors, a must-have in any professional or DIY electronics toolkit.