896-009-500-101

Heilind Number:EDA896-009-500-101
Manufacturer:EDAC
Manufacturer Number:896-009-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-500-101

Detailed Description

Enhance your PCB connections with these high-temperature card edge connectors, designed for optimal performance in demanding environments. With a sleek black exterior and constructed from UL 94V-0 Polyphenylene Sulfide housing material, these connectors offer both durability and style. Supporting an amperage of 3 A, they provide reliable power transmission for your electronic devices. Featuring a single row design with copper alloy contact material, they ensure efficient signal transfer with a pitch of .125 inches and row spacing of .2 inches. With nine positions available, you can easily connect multiple components on your board. The right-angle mount orientation adds versatility to your setup, while the wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Ideal for use in a range of applications, these connectors are a must-have for any electronics enthusiast or professional.