896-010-526-101

High Temp Card Edge Connectors

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row with 10 positions, ensuring seamless and secure board-to-board connectivity. Crafted with precision using UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they guarantee durability and reliability. With a low pitch of .125 inches and row spacing of .2 inches, they offer efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various industrial applications. Choose our black connectors for superior quality and performance in your PCB projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-526-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-526-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: