896-010-526-208

Heilind Number:EDA896-010-526-208
Manufacturer:EDAC
Manufacturer Number:896-010-526-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-526-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-526-208

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors boast a sleek black exterior and are ideal for high-temperature applications with an operating range of -40 to 105°C. Featuring 10 positions across 2 rows, they offer reliable connectivity with a pitch of .125 inches and row spacing of .2 inches. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, these connectors ensure both safety and conductivity. Their straight mount orientation facilitates easy installation, making them a must-have for seamless board-to-board connections in your electronic assemblies. Upgrade your setup with these quality connectors, perfect for various industrial and commercial applications.