896-010-540-802

Heilind Number:EDA896-010-540-802
Manufacturer:EDAC
Manufacturer Number:896-010-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-540-802

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for seamless and reliable connections in demanding environments. With a sleek black finish and housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. Featuring two rows of Copper Alloy contacts, each capable of carrying up to 3 A of current, they offer optimal performance for various applications. The .125-inch pitch and .2-inch row spacing, along with 10 positions per connector, provide flexibility in PCB layouts. Perfect for board-to-board connections, these connectors are engineered for easy installation with a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent functionality even in extreme conditions. Trust in our Card Edge Connectors for your connectivity needs, delivering high performance and reliability every time.