896-010-540-812

Heilind Number:EDA896-010-540-812
Manufacturer:EDAC
Manufacturer Number:896-010-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-540-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for high-performance applications, these connectors ensure reliable power transmission with an amperage rating of 3 A. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, they guarantee long-lasting durability. With two rows and 10 positions, these connectors offer ample connectivity options. The pitch of .125 inches and row spacing of .2 inches make for easy installation. Operating seamlessly in extreme temperatures ranging from -40 to 105 °C, they are ideal for a wide range of industrial settings. Upgrade your PCB assembly with these black connectors, perfect for Board to Board connections.