896-010-541-202

Heilind Number:EDA896-010-541-202
Manufacturer:EDAC
Manufacturer Number:896-010-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-541-202

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring durable and reliable power transmission. With a dual-row configuration and a pitch of .125 inches, they offer seamless integration on your PCB. Boasting ten positions and a 3A amperage rating, they deliver high-speed data transfer with precision. Operating flawlessly in extreme environments, they have a wide temperature range of -40 to 105 degrees Celsius. Ideal for demanding applications, these connectors guarantee seamless board-to-board connections with uncompromised quality. Trust in our connectors to streamline your electronic projects with efficiency and durability.