896-010-555-204

Heilind Number:EDA896-010-555-204
Manufacturer:EDAC
Manufacturer Number:896-010-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-555-204

Detailed Description

Elevate your PCB connections with our cutting-edge High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3A amperage capacity, making them suitable for high-power applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, they guarantee durability and reliability. With two rows and a pitch of .125 inches, they offer seamless integration on your board. Straight mount orientation and a wide operating temperature range of -40 to 105°C ensure versatility in any setup. Perfect for demanding industrial environments, these connectors are a must-have for secure and efficient board-to-board connectivity. Upgrade your system with confidence.