896-010-558-202

Heilind Number:EDA896-010-558-202
Manufacturer:EDAC
Manufacturer Number:896-010-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-558-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts. With a right angle mount orientation and a pitch of .125 inches, they offer seamless integration onto your board. Boasting a 3A amperage and operating temperature range of -40 to 105 °C, they ensure reliable power transmission even in extreme conditions. Perfect for high-stress applications, these connectors with two rows and ten positions provide efficient board-to-board connectivity, making them a must-have for your electronic projects.