896-010-559-207

Heilind Number:EDA896-010-559-207
Manufacturer:EDAC
Manufacturer Number:896-010-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-559-207

Detailed Description

Discover high-quality High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing material, these connectors ensure reliable connectivity in any application. Featuring two rows of ten copper alloy contacts, each with a current rating of 3A, they offer secure and efficient power transmission. The right-angle mount orientation and a pitch of .125 inches make them easy to install on PCBs, while their wide operating temperature range of -40 to 105°C guarantees dependable operation even in extreme conditions. Perfect for use in various electronics projects, these connectors are a must-have for any design requiring robust board-to-board connectivity.