896-011-522-107

Heilind Number:EDA896-011-522-107
Manufacturer:EDAC
Manufacturer Number:896-011-522-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-011-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-011-522-107

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for maximum durability. With a single row configuration and a total of 11 positions, they are perfect for efficient PCB-to-PCB connections. Engineered with precision, the contact material is copper alloy, ensuring reliable conductivity. The pitch of .125 inches and row spacing of .2 inches offer seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for any high-temp application. Explore our range of board-to-board connectors and elevate your connectivity solutions.