896-011-541-107

Heilind Number:EDA896-011-541-107
Manufacturer:EDAC
Manufacturer Number:896-011-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-011-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-011-541-107

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for your PCB connection needs. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and 11 positions, they offer seamless integration on your board. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, they are perfect for various industrial applications. Combining high amperage capacity (3 A) with a compact pitch of .125 in and row spacing of .2 in, these connectors provide efficient power transmission. Choose our connectors for a secure and efficient board-to-board connection solution.