896-011-559-612

Heilind Number:EDA896-011-559-612
Manufacturer:EDAC
Manufacturer Number:896-011-559-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-011-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-011-559-612

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row layout with 11 positions, allowing for seamless board-to-board connections. The rugged housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in extreme conditions. With a pitch of .125 inches and row spacing of .2 inches, precise and reliable connectivity is guaranteed. The contact material, made of high-quality Copper Alloy, enables efficient power transmission with a rated amperage of 3A. Offering a convenient right-angle mount orientation, these connectors are perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and automotive applications. Elevate your PCB assembly with these black Card Edge Connectors, a must-have for any electronics project.