896-013-526-107

Heilind Number:EDA896-013-526-107
Manufacturer:EDAC
Manufacturer Number:896-013-526-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-526-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-526-107

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, each connector boasts a 3A amperage capacity and features durable UL 94V-0 Polyphenylene Sulfide housing. With a single row layout and 13 positions, they ensure seamless integration onto your board. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing reliable signal transmission. The .125-inch pitch and .2-inch row spacing provide efficient connectivity, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for high-temperature environments. Upgrade your PCB setup with these top-of-the-line components.