896-013-558-107

Heilind Number:EDA896-013-558-107
Manufacturer:EDAC
Manufacturer Number:896-013-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-558-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black finish and a single row configuration, these connectors offer seamless integration into your systems. Engineered for efficiency, they feature a contact material of Copper Alloy and a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a pitch of .125 inches and row spacing of .2 inches, they provide precise and secure connections. The 13 positions allow for versatile usage, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Elevate your connectivity solutions with these high-quality connectors.