896-013-559-108

Heilind Number:EDA896-013-559-108
Manufacturer:EDAC
Manufacturer Number:896-013-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-559-108

Detailed Description

Discover our High Temperature Card Edge Connectors, essential components for secure and reliable board-to-board connections. Designed for seamless integration in electronic devices, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 13 positions, they offer versatile connectivity options. Crafted with precision, the copper alloy contacts guarantee efficient signal transmission with an amperage rating of 3A. Engineered for high performance, these connectors can withstand extreme temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications in the electronics industry. The right angle mount orientation and .125-inch pitch facilitate easy installation and maintenance. Upgrade your PCB assemblies with these top-of-the-line Card Edge Connectors and experience seamless connectivity like never before.