896-014-526-207

High Temp Card Edge Connectors

Enhance your high-temperature electronic applications with our Black High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts. With a 3A amperage rating, they ensure efficient power transmission. The double-row design with 14 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for secure PCB attachment. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Suitable for board-to-board connections, they guarantee seamless signal transfer in your electronic systems. Upgrade your setup with these high-quality connectors for optimized performance and durability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-526-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-526-207

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: