896-014-526-812

Heilind Number:EDA896-014-526-812
Manufacturer:EDAC
Manufacturer Number:896-014-526-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-526-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-526-812

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3A amperage rating, perfect for high-power applications. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety. With two rows and 14 positions, they offer ample connectivity options. The copper alloy contact material guarantees reliable signal transmission. Featuring a .125" pitch and .2" row spacing, they facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial applications. Upgrade your PCB setup with these high-quality connectors for seamless board-to-board connectivity.