896-014-540-202

Heilind Number:EDA896-014-540-202
Manufacturer:EDAC
Manufacturer Number:896-014-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-540-202

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for top performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a dual-row configuration and 14 positions, they offer ample connectivity options for your PCB setups. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing make for easy installation. Suitable for a wide range of applications, these connectors can withstand operating temperatures ranging from -40 to 105 °C, making them a versatile and dependable choice for your electronic projects. Upgrade to our Card Edge Connectors and experience seamless connectivity like never before.