896-014-541-604

Heilind Number:EDA896-014-541-604
Manufacturer:EDAC
Manufacturer Number:896-014-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-541-604

Detailed Description

Elevate your high-temperature PCB connections with our Black Card Edge Connectors. Designed for precision and durability, these connectors feature UL 94V-0 Polyphenylene Sulfide housing for reliable performance in extreme environments. With a 1-row configuration and 14 positions, they offer seamless integration on your board. The Copper Alloy contact material ensures efficient power transmission, while a pitch of .125 inches and row spacing of .2 inches allow for easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a versatile solution for your connectivity needs. Trust in their straight mount orientation for a secure and stable connection every time. Elevate your high-temperature PCB connections with our Black Card Edge Connectors. Designed for precision and durability, these connectors feature UL 94V-0 Polyphenylene Sulfide housing for reliable performance in extreme environments. With a 1-row configuration and 14 positions, they offer seamless integration on your board. The Copper Alloy contact material ensures efficient power transmission, while a pitch of .125 inches and row spacing of .2 inches allow for easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a versatile solution for your connectivity needs. Trust in their straight mount orientation for a secure and stable connection every time.