896-015-522-101

High Temp Card Edge Connectors

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for durability, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance in high-temperature environments. With a single row configuration and 15 positions, they offer seamless integration for your electronic projects. The .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating flawlessly between -40 and 105 °C, these connectors are ideal for a range of applications. Upgrade your setup with this essential component for enhanced signal transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-522-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: