896-015-558-101

Heilind Number:EDA896-015-558-101
Manufacturer:EDAC
Manufacturer Number:896-015-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-558-101

Detailed Description

Enhance the durability and performance of your high-temperature electronics with these cutting-edge Card Edge Connectors. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide and robust Copper Alloy contact materials, they ensure reliable connectivity in even the harshest environments. Featuring a single row design with 15 positions and a pitch of .125 inches, these connectors offer seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee uninterrupted functionality. Ideal for various applications, these connectors are a must-have for any electronics enthusiast or professional. Elevate your connectivity game with these high-performance Card Edge Connectors.