896-015-559-104

High Temp Card Edge Connectors

Elevate your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row of 15 positions with a pitch of .125 inches, ensuring secure and efficient board-to-board connectivity. Constructed with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contact material, they guarantee reliability even in high-temperature environments, with an operating range of -40 to 105°C. The right-angle mount orientation offers flexibility in installation, while the .2-inch row spacing allows for easy integration into your setup. Upgrade your connectivity solutions with these high-performance connectors, ideal for a wide range of applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-559-104

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: