896-016-521-101

Heilind Number:EDA896-016-521-101
Manufacturer:EDAC
Manufacturer Number:896-016-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-521-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability even in high-temperature environments. With a current rating of 3A, they offer efficient power delivery. The 16 positions, arranged in a single row with a pitch of .125 inches, provide ample connectivity options. Crafted with precision, the contacts are made of Copper Alloy for excellent conductivity. Suitable for board-to-board applications, these connectors support straight mounting orientation. Operating flawlessly in a wide temperature range from -40 to 105 °C, they guarantee consistent functionality. Upgrade your PCB connections with these top-of-the-line Card Edge Connectors.